64-position, 2-row board-to-board connector with 0.4mm pitch. Features gold-plated bronze contacts and a 0.95mm mated stacking height. Rated for 50V and 100mA, with a -25°C to 85°C operating temperature range. Surface mount, vertical orientation, black housing, and low halogen construction. Packaged in tape and reel.
Molex 5000276491 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 3.04mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 14.5mm |
| Mated Stacking Heights | 0.95mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Circuits | 64 |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Series | SlimStack 500027 |
| Stack Height | 0.95mm |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5000276491 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.