Board-to-board connector featuring 80 positions and 2 rows with a 0.4mm pitch. This male, vertical, surface mount connector offers a 0.95mm mated stacking height and a 3.04mm depth. It is constructed with bronze contacts plated in gold, rated for 50V and 100mA, and operates within a -25°C to 85°C temperature range. The black, low halogen housing is supplied in tape and reel packaging.
Molex 5000278091 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 3.04mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 17.7mm |
| Mated Stacking Heights | 0.95mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Circuits | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Reach SVHC Compliant | Yes |
| Series | SlimStack 500027 |
| Stack Height | 0.95mm |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5000278091 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.