Molex 500047-0370 technical specifications.
| Terminal Pitch (mm) | 1.5 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 12.54 |
| Product Depth (mm) | 8.95 |
| Product Height (mm) | 16.8 |
| Type | IDC Connector |
| Gender | PL |
| Number of Contacts | 3 |
| Termination Method | IDT |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 500047-0370 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.