Molex 500047-0470 technical specifications.
| Contact Material | Bronze |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 1.5mm |
| Series | EZ-Conn |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for Molex 500047-0470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.