Molex 500052-2400 technical specifications.
| Terminal Pitch (mm) | 1.5 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 8 |
| Product Length (mm) | 49.6 |
| Product Depth (mm) | 12.25 |
| Product Height (mm) | 12.8 |
| Product Weight (g) | 4.38 |
| Type | Board to Board |
| Gender | RCP |
| Number of Contacts | 24 |
| Termination Method | Solder |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 32V |
| Tradename | EZ-Conn™ |
| Cage Code | 1UX99 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 500052-2400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.