USB 2.0 Type B connector, RCP gender, featuring 5 contacts with a 0.8mm terminal pitch. This straight, through-hole mounted component utilizes solder termination and supports USB OTG functionality. It offers 1 port, a maximum current rating of 1A per contact, and a voltage rating of 30VDC/30VAC. Operating temperature range is -40°C to 85°C.
Molex 5000751517 technical specifications.
| Type | USB 2.0 Type B |
| Gender | RCP |
| Number of Contacts | 5 |
| Terminal Pitch | 0.8mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 30VDC|30VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Tradename | USB OTG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 5000751517 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.