Molex 5000751519 technical specifications.
| Color | Black |
| Contact Plating | Copper, Tin, Gold |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (DC) | 3.03kV |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Orientation | Vertical |
| Packaging | Tray |
| Pitch | 0.8mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 5000751519 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.