Molex 50011-8100 / CRIMPTERM. AW technical specifications.
| Contact Material | Bronze, Tin |
| Current Rating | 2A |
| Series | MicroBlade |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 50011-8100 / CRIMPTERM. AW to view detailed technical specifications.
No datasheet is available for this part.
