
Male signal terminal for wire assembly, featuring bronze contacts with tin and gold plating. This component supports a 2A current rating and 125V AC voltage rating, operating within a -40°C to 105°C temperature range. Designed for surface mount or cable applications, it offers a 1.25mm pitch and straight orientation. The terminal is RoHS compliant, lead-free, and low halogen, with a crimp termination suitable for 28AWG wire.
Molex 50012-8100 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Depth | 2mm |
| Gender | Male |
| Halogen Free | Low Halogen |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 24.85mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount, Cable |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 50012 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 125V |
| Weight | 0.002822oz |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 50012-8100 to view detailed technical specifications.
No datasheet is available for this part.
