
Right-angle, shielded HDMI receptacle with 19 positions and 1 port. Features a 0.5mm pitch and solder termination with brass and copper alloy contacts plated in gold and tin. Rated for 40V operating supply voltage and 500mA current, with a temperature range of -20°C to 85°C. UL94 V-0 flammability rating and low halogen construction ensure safety and compliance. Surface mount and through-hole compatible, this black metal component is supplied on tape and reel.
Molex 500254-1927 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 500mA |
| Depth | 12.15mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount, Through Hole, Horizontal |
| Number of Circuits | 19 |
| Number of Contacts | 19 |
| Number of Ports | 1 |
| Number of Positions | 19 |
| Operating Supply Voltage | 40V |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | 500254 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 40V |
| Weight | 0.111289oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 500254-1927 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
