
Right-angle, shielded HDMI receptacle with 19 positions and 19 contacts, featuring a 0.5mm pitch. This audio/video connector offers a 40V AC voltage rating and 500mA current rating, with gold-plated brass and copper alloy contacts. Designed for surface mount and through-hole applications with flanges, it operates between -20°C and 85°C and is UL94 V-0 flammability rated. The black, low halogen component is supplied in trays of 300.
Molex 500254-1941 technical specifications.
| Color | Black |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 12.15mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Halogen Free | Low Halogen |
| Length | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 40V |
| Mount | Surface Mount, Through Hole, Flanges, Horizontal |
| Number of Circuits | 19 |
| Number of Contacts | 19 |
| Number of Ports | 1 |
| Number of Positions | 19 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Tray |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | 500254 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating (AC) | 40V |
| RoHS | Compliant |
Download the complete datasheet for Molex 500254-1941 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
