Molex 5002880400 technical specifications.
| Contact Plating | Gold |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 40 |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Molex 5002880400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.