
20-position, 2-row male header for board-to-board applications. Features a 0.5mm pitch and straight, surface-mount termination with gold-plated brass contacts. Rated for 500mA and 50V, with a maximum operating temperature of 85°C. Supplied in tape and reel packaging.
Molex 500334-0201 technical specifications.
| Package/Case | 0201 |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 4.2mm |
| Gender | Male |
| Housing Color | Black |
| Mated Stacking Heights | 2.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SlimStack 500334 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 500334-0201 to view detailed technical specifications.
No datasheet is available for this part.
