
16-position male plug connector with 0.5mm pitch, designed for surface mount (SMD/SMT) termination. Features brass contacts with gold plating, rated for 50V and 500mA, operating within a -40°C to 85°C temperature range. This vertical header offers a mated stacking height of 2.5mm and a compact profile with a 4.2mm depth and 5.45mm length. It is REACH SVHC and RoHS compliant, with low halogen content.
Molex 5003340160 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 4.2mm |
| ELV | Compliant |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 5.45mm |
| Mated Stacking Heights | 2.5mm |
| Material | Brass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | SlimStack™ 500334 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5003340160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
