Molex 5003371107 technical specifications.
| Gender | Male |
| Mount | Surface Mount |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.3mm |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex 5003371107 to view detailed technical specifications.
No datasheet is available for this part.