
The Mizu-P25 Waterproof Female Signal Contact is a 1-pole, 250V-rated contact with a maximum wire gauge of 20AWG and a minimum of 22AWG. It is designed for use in waterproof and splash-proof applications. The contact is made of bronze with a tin plating and is available in tape and reel packaging with 32,000 pieces per reel. The Mizu-P25 contact is RoHS compliant and suitable for use in a variety of industries.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Contact Material | Bronze, Tin |
| Contact Plating | Tin |
| Contact Type | Signal |
| Gender | Female |
| Number of Poles | 1 |
| Package Quantity | 32000 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mizu-P25 Waterproof, Splash Proof 50039 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
