Molex 50039-8100 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 2.65mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Height | 2.55mm |
| Length | 8.9mm |
| Max Current Rating | 3A |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 50039 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Weight | 0.002134oz |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 50039-8100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.