Molex 50055-8105 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 5 |
| Orientation | Right Angle |
| Package Quantity | 1200 |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 50055 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 50055-8105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.