Molex 50055-8107 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Package Quantity | 900 |
| RoHS Compliant | Yes |
| Series | 50055 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 50055-8107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.