Molex 50058-8000-C technical specifications.
| Contact Material | Bronze |
| Gender | Female |
| Mount | Cable |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 50058-8000-C to view detailed technical specifications.
No datasheet is available for this part.