Molex 50058-8300 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 1.35mm |
| Gender | Female |
| Height | 1.97mm |
| Length | 3.3mm |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 150000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 50058 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 50058-8300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.