Molex 500594-1000 technical specifications.
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 500594-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.