Molex 50061-8100 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Gender | Male |
| Height | 1.37mm |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 5.6mm |
| Max Current Rating | 1A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 50061 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 125V |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 50061-8100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.