
2mm pitch shrouded header with 30 positions, designed for straight, through-hole mounting. Features male pin contacts with a square shape and tin plating over brass for mating. Offers a 3A current rating and 250V voltage rating, with an operating temperature range of -25°C to 85°C. The PBT insulation material ensures UL94 V-0 flammability rating.
Molex 500637-3210 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 11.5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | PBT |
| Length | 35.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 32 |
| Number of Positions Loaded | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Tray |
| Pitch | 2mm |
| Series | MicroClasp 5000637 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 500637-3210 to view detailed technical specifications.
No datasheet is available for this part.