Molex 5006521107 technical specifications.
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Orientation | Right Angle |
| Pitch | 1.3mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 5006521107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.