The Molex 500687-2670 is a cradle connector with 26 contacts, suitable for surface mount applications. It has a terminal pitch of 0.5mm and a right-angle body orientation. The connector is rated for a maximum operating temperature of 65°C and a minimum of -20°C. It can handle a maximum current of 0.5A per contact and a maximum voltage of 30V. The connector is terminated by soldering and is designed for use in general applications.
Molex 500687-2670 technical specifications.
| Terminal Pitch (mm) | 0.5 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 26 |
| Number of Ports | 1 |
| Product Weight (g) | 0.576741 |
| Type | Cradle Connector |
| Gender | PL |
| Number of Contacts | 26 |
| Termination Method | Solder |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 30V |
| Tradename | CradleCon™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 500687-2670 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.