
Female signal terminal with bronze contact material and tin/gold plating. Features a 2.54mm pitch, 1A current rating, and 250V AC / 125V DC voltage rating. Designed for 28-26 AWG wire, it offers a straight, non-insulated, crimp termination suitable for cable mounting. Operating temperature range is -40°C to 105°C, with RoHS compliance.
Molex 50079-8000 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 1.35mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Height | 1.7mm |
| Housing Color | Black |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 3.3mm |
| Material | Bronze |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable, Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 25000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PicoBlade |
| Shielding | Unshielded |
| Termination | Crimp |
| DC Rated Voltage | 125V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 50079-8000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
