
Female signal terminal for cable mounting, featuring a straight orientation and crimp termination. Constructed with bronze contact material and tin/bronze plating, this non-insulated component supports a maximum current rating of 1A and a voltage rating of 125V AC/DC. Operating within a temperature range of -40°C to 85°C, it is designed for wire gauges from 28AWG to 26AWG. This lead-free, low-halogen terminal is RoHS compliant and supplied in bulk packaging.
Molex 50079-8100 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin, Bronze |
| Contact Type | Signal |
| Depth | 1.35mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Height | 1.62mm |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 3.3mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PicoBlade |
| Shielding | Unshielded |
| Termination | Crimp |
| DC Rated Voltage | 125V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 50079-8100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
