Molex 50079-8100-C technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 1.35mm |
| Gender | Female |
| Height | 1.62mm |
| Length | 3.3mm |
| Max Current Rating | 1A |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bag |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 50079-8100-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.