Right angle, surface mount female receptacle with 11 contacts in a single row, featuring a 0.6mm pitch and 0.3mm lead pitch. Constructed with copper alloy contacts and gold plating, this connector offers a 200mA current rating and 50V voltage rating. It operates within a temperature range of -20°C to 85°C and supports up to 20 mating cycles. The actuator material is Nylon, Polyamide, PA46, with a UL94 V-0 flammability rating.
Molex 500797-1194 technical specifications.
| Actuator Material | Nylon, Polyamide, PA46 |
| Contact Location | Bottom |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 3.85mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Pitch | 0.3mm |
| Length | 5.4mm |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Circuits | 19 |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.6mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Easy-On™ 500797 |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 500797-1194 to view detailed technical specifications.
No datasheet is available for this part.