Molex 500797-1194-C technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Contacts | 11 |
| Orientation | Right Angle |
| Pitch | 0.6mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 500797-1194-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.