
15-position, 0.3mm pitch flexible flat cable/flexible printed circuit connector. Features a right-angle, surface-mount design with bottom contact location and gold-plated copper alloy contacts. Rated for 50V and 200mA, with a mating cycle of 20 and operating temperatures from -20°C to 85°C. Constructed with Nylon, Polyamide, PA46 actuator material and UL94 V-0 flammability rating. Packaged on tape and reel, this ZIF & LIF connector is RoHS and REACH SVHC compliant.
Molex 500797-1594 technical specifications.
| Actuator Material | Nylon, Polyamide, PA46 |
| Contact Location | Bottom |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Pitch | 0.3mm |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.012inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Easy-On™ 500797 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 500797-1594 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.