
25-position, right-angle FFC/FPC connector with a 0.3mm lead pitch, designed for surface mount applications. Features bottom contact location, gold-plated copper alloy contacts, and a 0.6mm pitch. Rated for 50V and 200mA, with a temperature range of -20°C to 85°C and 20 mating cycles. Actuator constructed from Nylon, Polyamide, PA46, with UL94 V-0 flammability rating. Packaged on tape and reel for automated assembly.
Molex 500797-2594 technical specifications.
| Actuator Material | Nylon, Polyamide, PA46 |
| Contact Location | Bottom |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 3.85mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Pitch | 0.3mm |
| Length | 9.6mm |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Circuits | 23 |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.6mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 500797 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 500797-2594 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.