Molex 500797-3150 technical specifications.
| Terminal Pitch (mm) | 0.6 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 11.4 |
| Product Depth (mm) | 3.85 |
| Product Height (mm) | 1.05 |
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 31 |
| Termination Method | Solder |
| Cage Code | 1UX99 |
| EU RoHS | Not Required |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 500797-3150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.