
31-contact, female, right-angle FFC/FPC connector for surface mount applications. Features a 0.3mm lead pitch and 0.6mm pitch, with copper alloy contacts plated in gold. Rated for 50V and 200mA, with a maximum operating temperature of 85°C. Housing is black Nylon, Polyamide, PA46 with UL94 V-0 flammability rating. Designed for 20 mating cycles and supplied on tape and reel.
Molex 500797-3194 technical specifications.
| Actuator Material | Nylon, Polyamide, PA46 |
| Contact Location | Bottom |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 3.85mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Pitch | 0.3mm |
| Length | 11.4mm |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Circuits | 27 |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.6mm |
| RoHS Compliant | Yes |
| Series | Easy-On 500797 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 500797-3194 to view detailed technical specifications.
No datasheet is available for this part.