33 position, 0.3mm pitch flexible flat cable (FFC) / flexible printed circuit (FPC) connector with a right-angle, surface mount orientation. Features a bottom contact location, gold-plated copper alloy contacts, and a nylon/polyamide actuator. Rated for 50V and 200mA, with an operating temperature range of -20°C to 85°C. This ZIF & LIF connector is UL94 V-0 flammability rated and supplied on tape and reel.
Molex 500797-3394 technical specifications.
| Actuator Material | Nylon, Polyamide, PA46 |
| Contact Location | Bottom |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 3.85mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Pitch | 0.3mm |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Circuits | 31 |
| Number of Contacts | 33 |
| Number of Positions | 33 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.6mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Easy-On™ 500797 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 500797-3394 to view detailed technical specifications.
No datasheet is available for this part.
