
0.6mm pitch FFC/FPC connector with 17 circuits and 17 contacts, featuring a right-angle, surface mount orientation and bottom contact location. Constructed with a copper alloy contact material and gold plating, it offers a 200mA current rating and 50V voltage rating. Actuator material includes Nylon, Polyamide, and PA46, with a UL94 V-0 flammability rating. Operating temperature range is -20°C to 85°C, with a mating cycle of 20. Packaged in tape and reel, this component is REACH SVHC compliant.
Molex 5007971794 technical specifications.
| Actuator Material | Nylon, Polyamide, PA46 |
| Contact Location | Bottom |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 3.85mm |
| Flammability Rating | UL94 V-0 |
| Length | 7.2mm |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Circuits | 17 |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.6mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Series | Easy-On 500797 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5007971794 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.