Molex 50080-8000(MouserReel) technical specifications.
| Application(s) | SIGNAL |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Male |
| Current Rating | 1A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 50080 |
| Termination | Crimp |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 50080-8000(MouserReel) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.