Male, straight, cable mount signal contact with tin-plated bronze construction. Designed for 26-28 AWG wire, this low halogen, lead-free component offers a 1A current rating and 125V voltage rating. Suitable for unshielded applications, it features a crimp termination and is supplied in a bag.
Molex 50080-8100 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 1.37mm |
| Gender | Male |
| Halogen Free | Low Halogen |
| Height | 1.69mm |
| Lead Free | Lead Free |
| Length | 5.6mm |
| Max Current Rating | 1A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 50080 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 125V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 50080-8100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.