
The Mini-HMC connector is a 40-position, female-to-male connector with a current rating of 2.5A and a voltage rating of 250V AC. It is made of aluminium and has a termination type of SMD/SMT. The connector is available in a bulk packaging quantity of 50 and is RoHS compliant. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C.
Molex 500810-0000 technical specifications.
| Contact Material | Brass |
| Contact Plating | Copper |
| Current Rating | 2.5A |
| Depth | 30.6mm |
| Gender | Female to Male |
| Length | 27.8mm |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 40 |
| Number of Positions | 40 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini-HMC™ |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 500810-0000 to view detailed technical specifications.
No datasheet is available for this part.