Molex 5008100010 technical specifications.
| Current Rating | 2.5A |
| Gender | Female to Male |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 40 |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 14 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Mini-HMC |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5008100010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.