Molex 500811-0010 technical specifications.
| Current Rating | 2.5A |
| Height | 2.697inch |
| Length | 2.322inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 14 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Mini-HMC™ |
| Voltage Rating (AC) | 250V |
| Width | 1.654inch |
| RoHS | Compliant |
Download the complete datasheet for Molex 500811-0010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.