The Molex HMC connector is a 40-channel right angle connector with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is lead free and RoHS compliant. The connector is packaged in a tray with 14 pieces per package. It has a height of 2.303 inches, a length of 3.181 inches, and a width of 1.988 inches.
Molex 500811-1010 technical specifications.
| Height | 2.303inch |
| Lead Free | Lead Free |
| Length | 3.181inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 40 |
| Orientation | Right Angle |
| Package Quantity | 14 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | HMC™ |
| Width | 1.988inch |
| RoHS | Compliant |
Download the complete datasheet for Molex 500811-1010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.