Molex 500813-1000 technical specifications.
| Terminal Pitch (mm) | 3 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Product Length (mm) | 27.65 |
| Product Depth (mm) | 25.2 |
| Product Height (mm) | 8.3 |
| Product Weight (g) | 2.77 |
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Voltage Rating | 250VDC|250VAC |
| Tradename | Mini-HMC™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8538908180 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 500813-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.