Molex 500817-0305 technical specifications.
| Current Rating | 3A |
| Number of Circuits | 3 |
| Number of Rows | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Molex 500817-0305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.