Molex 500888128 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 2.1mm |
| Height | 1.91mm |
| Length | 21.39mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Series | 50088 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 500888128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.