
Right-angle, surface-mount microSD card socket featuring 8 positions and 8 contacts with a 1.1mm pitch. This shielded connector offers a 500mA current rating per contact and a 10V AC voltage rating. Constructed with a liquid crystal polymer housing and gold-plated copper alloy contacts, it supports 1000 mating cycles and operates within a -25°C to 85°C temperature range. Designed for tape and reel packaging, it is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper, Bronze, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 14.5mm |
| ELV | Compliant |
| Gender | Male |
| Halogen Free | Low Halogen |
| Housing Color | White |
| Lead Free | Lead Free |
| Lead Pitch | 1.1mm |
| Length | 14.6mm |
| Material | Polymer, Liquid Crystal Polymer |
| Mating Cycles | 1000 |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 10V |
| Memory Type | FLASH, |
| Mount | Standard, Surface Mount |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 500901 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Voltage Rating | 10V |
| Voltage Rating (AC) | 10V |
| Width | 1.93mm |
| RoHS | Compliant |
