0.4mm pitch, 40-circuit, 2-row vertical board-to-board receptacle connector. Features bronze contacts with gold plating, a 300mA current rating, and a 50V AC voltage rating. Designed for surface mount applications with a 1.8mm mated stacking height. Constructed with a black, low halogen housing, operating between -25°C and 85°C. Supplied in tape and reel packaging.
Molex 5009130402 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 4.2mm |
| ELV | Compliant |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 11.1mm |
| Mated Stacking Heights | 1.8mm |
| Material | Bronze |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Circuits | 40 |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Reach SVHC Compliant | Unknown |
| Series | SlimStack™ 500913 |
| Termination | Solder |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5009130402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.