
50-position, 2-row receptacle connector with 0.4mm pitch. Features gold-plated bronze contacts and a black housing. Rated for 50V AC and 300mA current, with a maximum operating temperature of 85°C. Surface mount termination with a mated stacking height of 1.8mm. Compliant with ELV, Reach SVHC, and RoHS standards, and is low halogen.
Molex 5009130502 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 4.2mm |
| ELV | Compliant |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 13.1mm |
| Mated Stacking Heights | 1.8mm |
| Material | Bronze |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Circuits | 50 |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | SlimStack™ 500913 |
| Termination | Solder |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5009130502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.