Molex 5009130702 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Mated Stacking Heights | 1.8mm |
| Material | Bronze |
| Mount | Surface Mount |
| Number of Circuits | 70 |
| Number of Contacts | 70 |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 3.9mm |
| Series | SlimStack 500913 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 5009130702 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
